



LCBS-5-4-01 | |
|---|---|
DigiKey Part Number | RPC4199-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-5-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-5-4-01 Models |
Category | Support Hole Diameter 0.157" (3.99mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.063" (1.60mm) |
Series | Mounting Hole Diameter 0.189" (4.80mm) |
Packaging Bag | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31060 € | 15,53 € |
| 100 | 0,29160 € | 29,16 € |
| 250 | 0,26956 € | 67,39 € |
| 500 | 0,25492 € | 127,46 € |
| 1.000 | 0,24185 € | 241,85 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

