



LCBS-5-3-01 | |
|---|---|
DigiKey Part Number | LCBS-5-3-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-5-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-5-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,33280 € | 8,32 € |
| 50 | 0,31160 € | 15,58 € |
| 100 | 0,29250 € | 29,25 € |
| 250 | 0,27036 € | 67,59 € |
| 500 | 0,25566 € | 127,83 € |
| 1.000 | 0,24255 € | 242,55 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

