



LCBS-5-19 | |
|---|---|
DigiKey Part Number | LCBS-5-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-5-19 |
Description | BOARD SPT SNAP LOCK NYLON 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-5-19 Models |
Category | Length - Overall 1.043" (26.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.313" (7.95mm) 5/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31800 € | 1,59 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26800 € | 6,70 € |
| 50 | 0,25040 € | 12,52 € |
| 100 | 0,23470 € | 23,47 € |
| 250 | 0,21668 € | 54,17 € |
| 500 | 0,20470 € | 102,35 € |
| 1.000 | 0,19400 € | 194,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

