



LCBS-5-18-01 | |
|---|---|
DigiKey Part Number | LCBS-5-18-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-5-18-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 1/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-5-18-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34886 € | 348,86 € |
| Unit Price without VAT: | 0,34886 € |
|---|---|
| Unit Price with VAT: | 0,41514 € |

