



LCBS-4-8-19 | |
|---|---|
DigiKey Part Number | LCBS-4-8-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-8-19 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-8-19 Models |
Category | Length - Overall 1.232" (31.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Fit | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.500" (12.70mm) 1/2" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,40080 € | 10,02 € |
| 50 | 0,38180 € | 19,09 € |
| 100 | 0,36350 € | 36,35 € |
| 250 | 0,34068 € | 85,17 € |
| 500 | 0,32440 € | 162,20 € |
| 1.000 | 0,30890 € | 308,90 € |
| 3.000 | 0,28586 € | 857,58 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

