



LCBS-4-6-19 | |
|---|---|
DigiKey Part Number | LCBS-4-6-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-6-19 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-6-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.106" (28.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,37240 € | 9,31 € |
| 50 | 0,35480 € | 17,74 € |
| 100 | 0,33780 € | 33,78 € |
| 250 | 0,31660 € | 79,15 € |
| 500 | 0,30148 € | 150,74 € |
| 1.000 | 0,28708 € | 287,08 € |
| 3.000 | 0,26566 € | 796,98 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

