



LCBS-4-4-19 | |
|---|---|
DigiKey Part Number | RPC4194-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-4-19 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-4-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.984" (25.00mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,36920 € | 9,23 € |
| 50 | 0,35120 € | 17,56 € |
| 100 | 0,33440 € | 33,44 € |
| 250 | 0,31348 € | 78,37 € |
| 500 | 0,29850 € | 149,25 € |
| 1.000 | 0,28422 € | 284,22 € |
| 3.000 | 0,26301 € | 789,03 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

