Board Support Snap Fit / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBS-4-22-19

DigiKey Part Number
LCBS-4-22-19-ND
Manufacturer
Manufacturer Product Number
LCBS-4-22-19
Description
BRD SPT SNAP FIT/LCK NYLN 1 3/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-4-22-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
1.375" (34.93mm) 1 3/8"
Length - Overall
2.106" (53.50mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.310
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,69000 €6,90 €
250,64720 €16,18 €
500,61620 €30,81 €
1000,58680 €58,68 €
2500,55000 €137,50 €
5000,52372 €261,86 €
1.0000,49871 €498,71 €
3.0000,46151 €1.384,53 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €