



LCBS-4-20-01 | |
|---|---|
DigiKey Part Number | LCBS-4-20-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-20-01 |
Description | BRD SPT SNAP FIT/LCK NYLN 1 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-20-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.980" (50.30mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51000 € | 2,55 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,43240 € | 10,81 € |
| 50 | 0,40540 € | 20,27 € |
| 100 | 0,38100 € | 38,10 € |
| 250 | 0,35276 € | 88,19 € |
| 500 | 0,33406 € | 167,03 € |
| 1.000 | 0,31732 € | 317,32 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

