



LCBS-4-16-19 | |
|---|---|
DigiKey Part Number | LCBS-4-16-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-16-19 |
Description | BRD SUPRT SNAP FIT/LOCK NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-16-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.732" (44.00mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,47800 € | 11,95 € |
| 50 | 0,45540 € | 22,77 € |
| 100 | 0,43360 € | 43,36 € |
| 250 | 0,40640 € | 101,60 € |
| 500 | 0,38700 € | 193,50 € |
| 1.000 | 0,36851 € | 368,51 € |
| 3.000 | 0,34102 € | 1.023,06 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

