



LCBS-4-16-01 | |
|---|---|
DigiKey Part Number | LCBS-4-16-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-16-01 |
Description | BRD SUPRT SNAP FIT/LOCK NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-16-01 Models |
Category | Length - Overall 1.732" (44.00mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Fit | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 1.000" (25.40mm) 1" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,39120 € | 9,78 € |
| 50 | 0,36640 € | 18,32 € |
| 100 | 0,34440 € | 34,44 € |
| 250 | 0,31872 € | 79,68 € |
| 500 | 0,30168 € | 150,84 € |
| 1.000 | 0,28644 € | 286,44 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

