



LCBS-4-14-01 | |
|---|---|
DigiKey Part Number | LCBS-4-14-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-14-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
EDA/CAD Models | LCBS-4-14-01 Models |
Category | Length - Overall 1.606" (40.80mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Fit | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.875" (22.23mm) 7/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24894 € | 248,94 € |
| Unit Price without VAT: | 0,24894 € |
|---|---|
| Unit Price with VAT: | 0,29624 € |

