



LCBS-4-12-01 | |
|---|---|
DigiKey Part Number | LCBS-4-12-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-12-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.484" (37.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,36200 € | 9,05 € |
| 50 | 0,33900 € | 16,95 € |
| 100 | 0,31830 € | 31,83 € |
| 250 | 0,29440 € | 73,60 € |
| 500 | 0,27852 € | 139,26 € |
| 1.000 | 0,26433 € | 264,33 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

