Direct

LCBS-3-22-01 | |
|---|---|
DigiKey Part Number | RP883-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-3-22-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 3/8" |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.375" (34.93mm) 1 3/8" | |
Length - Overall | 2.134" (54.20mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.093" (2.40mm) 3/32" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon |


