LCBS-3-19 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 18.946
Unit Price: 0,27000 €
Datasheet
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBS-3-19

DigiKey Part Number
RPC1530-ND
Manufacturer
Manufacturer Product Number
LCBS-3-19
Description
BOARD SPT SNAP LOCK NYLON 3/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-3-19 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
0.921" (23.40mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.157" (3.99mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.188" (4.78mm) 3/16"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8807Keystone Electronics18.94636-8807-ND0,27000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
50,31600 €1,58 €
100,29300 €2,93 €
250,26640 €6,66 €
500,24900 €12,45 €
1000,23350 €23,35 €
2500,21548 €53,87 €
5000,20356 €101,78 €
1.0000,19289 €192,89 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €