



LCBS-22-HT | |
|---|---|
DigiKey Part Number | LCBS-22-HT-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-22-HT |
Description | BOARD SPT SNAP LOCK NYLON 1 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-22-HT Models |
Category | Length - Overall 2.102" (53.40mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.055" ~ 0.080" (1.40mm ~ 2.03mm) |
Holding Type Snap Lock | Features High Temperature, Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 1.375" (34.93mm) 1 3/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,60600 € | 15,15 € |
| 50 | 0,57680 € | 28,84 € |
| 100 | 0,54910 € | 54,91 € |
| 250 | 0,51468 € | 128,67 € |
| 500 | 0,49008 € | 245,04 € |
| 1.000 | 0,46667 € | 466,67 € |
| 3.000 | 0,43187 € | 1.295,61 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

