



LCBS-20-HT | |
|---|---|
DigiKey Part Number | LCBS-20-HT-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-20-HT |
Description | BOARD SPT SNAP LOCK NYLON 1 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-20-HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.976" (50.20mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.055" ~ 0.080" (1.40mm ~ 2.03mm) | |
Features | High Temperature, Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17960 € | 8,98 € |
| 100 | 0,17090 € | 17,09 € |
| 250 | 0,16020 € | 40,05 € |
| 500 | 0,15254 € | 76,27 € |
| 1.000 | 0,14524 € | 145,24 € |
| 3.000 | 0,13440 € | 403,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

