


LCBS-2-8-19 | |
|---|---|
DigiKey Part Number | RPC5513-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-2-8-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-2-8-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Arrowhead, Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | |
Material | Nylon, Flame Retardant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48400 € | 2,42 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,38480 € | 19,24 € |
| 100 | 0,36170 € | 36,17 € |
| 250 | 0,33484 € | 83,71 € |
| 500 | 0,31700 € | 158,50 € |
| 1.000 | 0,30104 € | 301,04 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

