Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.438" (11.13mm) 7/16"
Supporting your Project: Printed Circuit Board Solutions

LCBS-2-7-19

DigiKey Part Number
RPC5512-ND
Manufacturer
Manufacturer Product Number
LCBS-2-7-19
Description
BOARD SPT SNAP LOCK NYLON 7/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-2-7-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Arrowhead, Snap Lock
Between Board Height
0.438" (11.13mm) 7/16"
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.078" ~ 0.141" (1.98mm ~ 3.58mm)
Material
Nylon, Flame Retardant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
50,47400 €2,37 €
100,44000 €4,40 €
250,40120 €10,03 €
500,37600 €18,80 €
1000,35340 €35,34 €
2500,32704 €81,76 €
5000,30958 €154,79 €
1.0000,29396 €293,96 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €