


LCBS-2-5-19 | |
|---|---|
DigiKey Part Number | RPC6136-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-2-5-19 |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-2-5-19 Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bag | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35800 € | 8,95 € |
| 50 | 0,33500 € | 16,75 € |
| 100 | 0,31470 € | 31,47 € |
| 250 | 0,29104 € | 72,76 € |
| 500 | 0,27536 € | 137,68 € |
| 1.000 | 0,26134 € | 261,34 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

