


LCBS-2-3-19 | |
|---|---|
DigiKey Part Number | RPC5509-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-2-3-19 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-2-3-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Arrowhead, Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | |
Material | Nylon, Flame Retardant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,36160 € | 9,04 € |
| 50 | 0,33880 € | 16,94 € |
| 100 | 0,31820 € | 31,82 € |
| 250 | 0,29424 € | 73,56 € |
| 500 | 0,27836 € | 139,18 € |
| 1.000 | 0,26419 € | 264,19 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

