




LCBS-2-3-01 | |
|---|---|
DigiKey Part Number | RPC1525-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-2-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-2-3-01 Models |
Category | Length - Overall 0.992" (25.20mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.078" ~ 0.141" (1.98mm ~ 3.58mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.188" (4.78mm) 3/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,31200 € | 1,56 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,26440 € | 6,61 € |
| 50 | 0,24720 € | 12,36 € |
| 100 | 0,23180 € | 23,18 € |
| 250 | 0,21392 € | 53,48 € |
| 500 | 0,20208 € | 101,04 € |
| 1.000 | 0,19150 € | 191,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

