Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 1.375" (34.93mm) 1 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 1.375" (34.93mm) 1 3/8"
Supporting your Project: Printed Circuit Board Solutions

LCBS-2-22-19

DigiKey Part Number
RPC5508-ND
Manufacturer
Manufacturer Product Number
LCBS-2-22-19
Description
BOARD SPT SNAP LOCK NYLON 1 3/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 1.375" (34.93mm) 1 3/8"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-2-22-19 Models
Product Attributes
Filter Similar Products
Category
Support Hole Diameter
0.156" (3.96mm) 5/32"
Manufacturer
Essentra Components
Support Panel Thickness
0.062" (1.57mm) 1/16"
Series
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Packaging
Bulk
Mounting Panel Thickness
0.078" ~ 0.141" (1.98mm ~ 3.58mm)
Part Status
Active
Material
Nylon, Flame Retardant
Holding Type
Arrowhead, Snap Lock
Base Product Number
Between Board Height
1.375" (34.93mm) 1 3/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.406
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,27000 €1,27 €
51,07200 €5,36 €
101,00200 €10,02 €
250,92000 €23,00 €
500,86540 €43,27 €
1000,81660 €81,66 €
2500,76008 €190,02 €
5000,72256 €361,28 €
1.0000,68892 €688,92 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €