



LCBS-2-22-01 | |
|---|---|
DigiKey Part Number | LCBS-2-22-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-2-22-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-2-22-01 Models |
Category | Length - Overall 2.177" (55.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.078" ~ 0.141" (1.98mm ~ 3.58mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 1.375" (34.93mm) 1 3/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33400 € | 1,67 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28160 € | 7,04 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,24680 € | 24,68 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

