Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 1.125" (28.58mm) 1 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 1.125" (28.58mm) 1 1/8"
Supporting your Project: Printed Circuit Board Solutions

LCBS-2-18-19

DigiKey Part Number
RPC5506-ND
Manufacturer
Manufacturer Product Number
LCBS-2-18-19
Description
BOARD SPT SNAP LOCK NYLON 1 1/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-2-18-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Arrowhead, Snap Lock
Between Board Height
1.125" (28.58mm) 1 1/8"
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.078" ~ 0.141" (1.98mm ~ 3.58mm)
Material
Nylon, Flame Retardant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,25000 €1,25 €
51,04800 €5,24 €
100,97800 €9,78 €
250,89760 €22,44 €
500,84400 €42,20 €
1000,79650 €79,65 €
2500,74116 €185,29 €
5000,70442 €352,21 €
1.0000,67152 €671,52 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €