Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 1.000" (25.40mm) 1"
Supporting your Project: Printed Circuit Board Solutions

LCBS-2-16-19

DigiKey Part Number
RPC5504-ND
Manufacturer
Manufacturer Product Number
LCBS-2-16-19
Description
BOARD SUPPORT SNAP LOCK NYLON 1"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-2-16-19 Models
Product Attributes
Filter Similar Products
Category
Support Hole Diameter
0.156" (3.96mm) 5/32"
Manufacturer
Essentra Components
Support Panel Thickness
0.062" (1.57mm) 1/16"
Series
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Packaging
Bulk
Mounting Panel Thickness
0.078" ~ 0.141" (1.98mm ~ 3.58mm)
Part Status
Active
Material
Nylon, Flame Retardant
Holding Type
Arrowhead, Snap Lock
Base Product Number
Between Board Height
1.000" (25.40mm) 1"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 846
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
51,01400 €5,07 €
100,94800 €9,48 €
250,86920 €21,73 €
500,81760 €40,88 €
1000,77150 €77,15 €
2500,71776 €179,44 €
5000,68212 €341,06 €
1.0000,65020 €650,20 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €