



LCBS-2-16-01 | |
|---|---|
DigiKey Part Number | RPC5503-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-2-16-01 |
Description | BOARD SUPPORT SNAP LOCK NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-2-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.803" (45.80mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,84800 € | 4,24 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,72520 € | 18,13 € |
| 50 | 0,68120 € | 34,06 € |
| 100 | 0,64220 € | 64,22 € |
| 250 | 0,59672 € | 149,18 € |
| 500 | 0,56654 € | 283,27 € |
| 1.000 | 0,53952 € | 539,52 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

