



LCBS-2-12-19 | |
|---|---|
DigiKey Part Number | RPC5501-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-2-12-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-2-12-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Arrowhead, Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | |
Material | Nylon, Flame Retardant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53200 € | 2,66 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,45160 € | 11,29 € |
| 50 | 0,42340 € | 21,17 € |
| 100 | 0,39810 € | 39,81 € |
| 250 | 0,36876 € | 92,19 € |
| 500 | 0,34924 € | 174,62 € |
| 1.000 | 0,33183 € | 331,83 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

