Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBS-12-HT

DigiKey Part Number
LCBS-12-HT-ND
Manufacturer
Manufacturer Product Number
LCBS-12-HT
Description
BOARD SUPRT SNAP LOCK NYLON 3/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-12-HT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
1.480" (37.60mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.055" ~ 0.080" (1.40mm ~ 2.03mm)
Features
High Temperature, Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17000 €1,70 €
250,15920 €3,98 €
500,15140 €7,57 €
1000,14420 €14,42 €
2500,13520 €33,80 €
5000,12872 €64,36 €
1.0000,12258 €122,58 €
3.0000,11343 €340,29 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €