Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBS-10-HT

DigiKey Part Number
LCBS-10-HT-ND
Manufacturer
Manufacturer Product Number
LCBS-10-HT
Description
BOARD SUPRT SNAP LOCK NYLON 5/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-10-HT Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.354" (34.40mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.157" (3.99mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.055" ~ 0.080" (1.40mm ~ 2.03mm)
Holding Type
Snap Lock
Features
High Temperature, Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.625" (15.88mm) 5/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.029
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,52900 €5,29 €
250,49560 €12,39 €
500,47180 €23,59 €
1000,44930 €44,93 €
2500,42112 €105,28 €
5000,40100 €200,50 €
1.0000,38185 €381,85 €
3.0000,35336 €1.060,08 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €