
L7/8A | |
|---|---|
DigiKey Part Number | 145-L7/8A-ND |
Manufacturer | |
Manufacturer Product Number | L7/8A |
Description | END CAP BLUE 0.88" DIA X 1.75" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.88" Dia x 1.75" H (22.2mm x 44.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | L7/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.88" Dia x 1.75" H (22.2mm x 44.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27873 € | 557,46 € |
| Unit Price without VAT: | 0,27873 € |
|---|---|
| Unit Price with VAT: | 0,33169 € |

