
L5/16A | |
|---|---|
DigiKey Part Number | 145-L5/16A-ND |
Manufacturer | |
Manufacturer Product Number | L5/16A |
Description | END CAP BLUE 0.31" DIA X 1.75" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.31" Dia x 1.75" H (8.0mm x 44.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | L5/16A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 0.31" Dia x 1.75" H (8.0mm x 44.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,23441 € | 1.054,85 € |
| Unit Price without VAT: | 0,23441 € |
|---|---|
| Unit Price with VAT: | 0,27895 € |

