
L1B | |
|---|---|
DigiKey Part Number | 145-L1B-ND |
Manufacturer | |
Manufacturer Product Number | L1B |
Description | END CAP BLUE 1" DIA X 1.75" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.00" Dia x 1.75" H (25.4mm x 44.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | L1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 1.00" Dia x 1.75" H (25.4mm x 44.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57200 € | 2,86 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,48600 € | 12,15 € |
| 50 | 0,45600 € | 22,80 € |
| 100 | 0,42880 € | 42,88 € |
| 250 | 0,39736 € | 99,34 € |
| 500 | 0,37652 € | 188,26 € |
| 1.000 | 0,35786 € | 357,86 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

