
L1/4A | |
|---|---|
DigiKey Part Number | 145-L1/4A-ND |
Manufacturer | |
Manufacturer Product Number | L1/4A |
Description | END CAP BLUE 0.25" DIA X 1.75" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.25" Dia x 1.75" H (6.4mm x 44.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | L1/4A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 0.25" Dia x 1.75" H (6.4mm x 44.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,32813 € | 2.460,97 € |
| Unit Price without VAT: | 0,32813 € |
|---|---|
| Unit Price with VAT: | 0,39047 € |

