
KTSR-15M04M10 | |
|---|---|
DigiKey Part Number | 145-KTSR-15M04M10-ND |
Manufacturer | |
Manufacturer Product Number | KTSR-15M04M10 |
Description | ROUND GRIP KNOBS:NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob M4 Shaft with No Indicator Polyamide Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | M4 | |
Diameter | 0.591" (15.00mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Polyamide | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,67114 € | 835,57 € |
| Unit Price without VAT: | 1,67114 € |
|---|---|
| Unit Price with VAT: | 1,98866 € |

