
KSN8----T0--5-- | |
|---|---|
DigiKey Part Number | 145-KSN8----T0--5---ND |
Manufacturer | |
Manufacturer Product Number | KSN8----T0--5-- |
Description | SELF-ASSEMBLY T HANDLE KNOB 1.02 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSN8----T0--5-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | - | |
Diameter | 1.020" (25.91mm) | |
Height | 0.270" (6.86mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,88600 € | 4,43 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,75760 € | 18,94 € |
| 50 | 0,71180 € | 35,59 € |
| 100 | 0,67120 € | 67,12 € |
| 250 | 0,62388 € | 155,97 € |
| 500 | 0,59244 € | 296,22 € |
| 1.000 | 0,56430 € | 564,30 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

