
KSN8----N4--5-- | |
|---|---|
DigiKey Part Number | 145-KSN8----N4--5---ND |
Manufacturer | |
Manufacturer Product Number | KSN8----N4--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 0.6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #8 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSN8----N4--5-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #8 | |
Diameter | 0.630" (16.00mm) | |
Height | 0.250" (6.35mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56600 € | 2,83 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,48080 € | 12,02 € |
| 50 | 0,45100 € | 22,55 € |
| 100 | 0,42410 € | 42,41 € |
| 250 | 0,39300 € | 98,25 € |
| 500 | 0,37232 € | 186,16 € |
| 1.000 | 0,35386 € | 353,86 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

