
KSN6----N2--5-- | |
|---|---|
DigiKey Part Number | 145-KSN6----N2--5---ND |
Manufacturer | |
Manufacturer Product Number | KSN6----N2--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 0.3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #6 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSN6----N2--5-- Models |
Category | Shaft Size #6 |
Manufacturer Essentra Components | Diameter 0.380" (9.65mm) |
Series | Height 0.230" (5.84mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Acetal |
Style Cylindrical | Color Black |
Type Knurled, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32600 € | 1,63 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27600 € | 6,90 € |
| 50 | 0,25820 € | 12,91 € |
| 100 | 0,24220 € | 24,22 € |
| 250 | 0,22376 € | 55,94 € |
| 500 | 0,21152 € | 105,76 € |
| 1.000 | 0,20058 € | 200,58 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

