
KSN1----N6--5-- | |
|---|---|
DigiKey Part Number | 145-KSN1----N6--5---ND |
Manufacturer | |
Manufacturer Product Number | KSN1----N6--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 1.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSN1----N6--5-- Models |
Category | Shaft Size #10 |
Manufacturer Essentra Components | Diameter 1.000" (25.40mm) |
Series | Height 0.380" (9.65mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Acetal |
Style Cylindrical | Color Black |
Type Knurled, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,52282 € | 941,08 € |
| Unit Price without VAT: | 0,52282 € |
|---|---|
| Unit Price with VAT: | 0,62216 € |

