
KSN1----N5--5-- | |
|---|---|
DigiKey Part Number | 145-KSN1----N5--5---ND |
Manufacturer | |
Manufacturer Product Number | KSN1----N5--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 0.7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSN1----N5--5-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #10 | |
Diameter | 0.750" (19.05mm) | |
Height | 0.310" (7.87mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38298 € | 1.531,92 € |
| Unit Price without VAT: | 0,38298 € |
|---|---|
| Unit Price with VAT: | 0,45575 € |

