
KSM8----N6--5A0 | |
|---|---|
DigiKey Part Number | 145-KSM8----N6--5A0-ND |
Manufacturer | |
Manufacturer Product Number | KSM8----N6--5A0 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob M8 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSM8----N6--5A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | M8 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.410" (10.41mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56800 € | 2,84 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,48280 € | 12,07 € |
| 50 | 0,45260 € | 22,63 € |
| 100 | 0,42560 € | 42,56 € |
| 250 | 0,39440 € | 98,60 € |
| 500 | 0,37368 € | 186,84 € |
| 1.000 | 0,35514 € | 355,14 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

