
KSM6----T3--5-- | |
|---|---|
DigiKey Part Number | 145-KSM6----T3--5---ND |
Manufacturer | |
Manufacturer Product Number | KSM6----T3--5-- |
Description | SELF-ASSEMBLY T HANDLE KNOB 1.50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSM6----T3--5-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | - | |
Diameter | 1.500" (38.10mm) | |
Height | 0.410" (10.41mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,21800 € | 6,09 € |
| 10 | 1,14000 € | 11,40 € |
| 25 | 1,04680 € | 26,17 € |
| 50 | 0,98540 € | 49,27 € |
| 100 | 0,93050 € | 93,05 € |
| 250 | 0,86684 € | 216,71 € |
| 500 | 0,82454 € | 412,27 € |
| 1.000 | 0,78665 € | 786,65 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

