
KSM5----N4--5-- | |
|---|---|
DigiKey Part Number | 145-KSM5----N4--5---ND |
Manufacturer | |
Manufacturer Product Number | KSM5----N4--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 0.6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob M5 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSM5----N4--5-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | M5 | |
Diameter | 0.630" (16.00mm) | |
Height | 0.250" (6.35mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 $ | 0,41 $ |
| 5 | 0,34200 $ | 1,71 $ |
| 10 | 0,31600 $ | 3,16 $ |
| 25 | 0,28760 $ | 7,19 $ |
| 50 | 0,26860 $ | 13,43 $ |
| 100 | 0,25180 $ | 25,18 $ |
| 250 | 0,23228 $ | 58,07 $ |
| 500 | 0,21934 $ | 109,67 $ |
| 1.000 | 0,20776 $ | 207,76 $ |
| Unit Price without VAT: | 0,41000 $ |
|---|---|
| Unit Price with VAT: | 0,48790 $ |

