
KSM3----N2--5-- | |
|---|---|
DigiKey Part Number | 145-KSM3----N2--5---ND |
Manufacturer | |
Manufacturer Product Number | KSM3----N2--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 0.3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob M3 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSM3----N2--5-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | M3 | |
Diameter | 0.380" (9.65mm) | |
Height | 0.230" (5.84mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30760 € | 7,69 € |
| 50 | 0,28740 € | 14,37 € |
| 100 | 0,26980 € | 26,98 € |
| 250 | 0,24924 € | 62,31 € |
| 500 | 0,23562 € | 117,81 € |
| 1.000 | 0,22343 € | 223,43 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

