2 Arm Knob M10 Shaft with No Indicator Acetal Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM1----T6--5--

DigiKey Part Number
145-KSM1----T6--5---ND
Manufacturer
Manufacturer Product Number
KSM1----T6--5--
Description
SELF-ASSEMBLY T HANDLE KNOB 1.75
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Arm Knob M10 Shaft with No Indicator Acetal Black
Datasheet
 Datasheet
EDA/CAD Models
KSM1----T6--5-- Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
M10
Manufacturer
Essentra Components
Diameter
1.780" (45.21mm)
Series
Height
0.500" (12.70mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Acetal
Style
Bar/T
Color
Black
Type
2 Arm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 815
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,67000 €1,67 €
51,41800 €7,09 €
101,32500 €13,25 €
251,21840 €30,46 €
501,14800 €57,40 €
1001,08490 €108,49 €
2501,01172 €252,93 €
5000,96308 €481,54 €
1.0000,91948 €919,48 €
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €