
KSM1----O3--5-- | |
|---|---|
DigiKey Part Number | 145-KSM1----O3--5---ND |
Manufacturer | |
Manufacturer Product Number | KSM1----O3--5-- |
Description | SELF-ASSEMBLY FLUTED KNOB 1.500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M10 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSM1----O3--5-- Models |
Category | Shaft Size M10 |
Manufacturer Essentra Components | Diameter 1.500" (38.10mm) |
Series | Height 0.375" (9.53mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Acetal |
Style Cylindrical | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,26000 € | 6,30 € |
| 10 | 1,17700 € | 11,77 € |
| 25 | 1,08160 € | 27,04 € |
| 50 | 1,01800 € | 50,90 € |
| 100 | 0,96160 € | 96,16 € |
| 250 | 0,89596 € | 223,99 € |
| 700 | 0,83287 € | 583,01 € |
| 1.400 | 0,79587 € | 1.114,22 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

