


KSLSP2-4-01 | |
|---|---|
DigiKey Part Number | KSLSP2-4-01-ND |
Manufacturer | |
Manufacturer Product Number | KSLSP2-4-01 |
Description | BRD SPT SNAP LOCK KEY SLOT 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Key Slot Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | KSLSP2-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Key Slot | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.565" (14.35mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.245" (6.25mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,20860 € | 20,86 € |
| 250 | 0,19244 € | 48,11 € |
| 500 | 0,18166 € | 90,83 € |
| 1.000 | 0,17204 € | 172,04 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

