




KSLBN-6-01 | |
|---|---|
DigiKey Part Number | RPC4180-ND |
Manufacturer | |
Manufacturer Product Number | KSLBN-6-01 |
Description | BRD SPT SNAP LOCK KEY SLOT 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Key Slot Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | KSLBN-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Key Slot | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.932" (23.67mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.245" (6.25mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,18000 € | 18,00 € |
| 250 | 0,16576 € | 41,44 € |
| 500 | 0,15638 € | 78,19 € |
| 1.000 | 0,14798 € | 147,98 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

