Board Support Snap Lock / Key Slot Nylon 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Key Slot Nylon 0.125" (3.18mm) 1/8"
Supporting your Project: Printed Circuit Board Solutions

KSLBN-2-01

DigiKey Part Number
RPC4179-ND
Manufacturer
Manufacturer Product Number
KSLBN-2-01
Description
BRD SPT SNAP LOCK KEY SLOT 1/8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Key Slot Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
KSLBN-2-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.684" (17.37mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.157" (3.99mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.245" (6.25mm)
Part Status
Active
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Key Slot
Base Product Number
Between Board Height
0.125" (3.18mm) 1/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,23400 €1,17 €
100,21800 €2,18 €
250,19760 €4,94 €
500,18440 €9,22 €
1000,17260 €17,26 €
2500,15904 €39,76 €
5000,15000 €75,00 €
1.0000,14192 €141,92 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €