
KS6X----O3--5-- | |
|---|---|
DigiKey Part Number | 145-KS6X----O3--5---ND |
Manufacturer | |
Manufacturer Product Number | KS6X----O3--5-- |
Description | SELF-ASSEMBLY FLUTED KNOB 1.500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8" Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KS6X----O3--5-- Models |
Category | Shaft Size 3/8" |
Manufacturer Essentra Components | Diameter 1.500" (38.10mm) |
Series | Height 0.375" (9.53mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Acetal |
Style Cylindrical | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,24000 € | 6,20 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,06400 € | 26,60 € |
| 50 | 1,00160 € | 50,08 € |
| 100 | 0,94600 € | 94,60 € |
| 250 | 0,88140 € | 220,35 € |
| 700 | 0,81927 € | 573,49 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

